Hammond 1590 Series Grey Grey Lid Die Cast Aluminium Enclosure, IP54, 39 mm x 145 mm x 121 mm

Get a bulk buy discount

Add 5 more to save $1.40

View bulk pricing options

Subtotal (1 unit)*

$31.72

(exc. GST)

$34.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$31.72-
5 +$31.44$1.40

*price indicative

RS Stock No.:
756-8792
Mfr. Part No.:
1590XXLG
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Die Cast Aluminium

External Height

39mm

External Width

121mm

External Length

145mm

IP Rating

IP54

Lid Colour

Grey

Colour

Grey

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1590

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

332g

Gasket Material

Silicone

Explosion Proof

No

COO (Country of Origin):
TW

Hammond Enclosure, 145 (L) x 121 (W) x 39mm (H), Grey Colour, 330g Weight - 1590 Series - 1590XXLG


Prevent the elements from damaging your electrical components with this enclosure from Hammond. It's IP54-rated, meaning it offers protection against dust and water splashes. This makes it a practical choice for environments where exposure to moisture is expected. Neat lap-joint construction cuts out gapping between the parts and keeps EMI and RFI at bay, promoting noiseless signal transmission. Thanks to a low side wall draft angle of 2° or less, you'll meet with no resistance when slotting PCBs inside the box.

Features & Benefits


• Weighs in at just 330g, making it easy to handle during assembly and minimising strain on your setup

• Die-cast aluminium body shrugs off corrosion and impact for long-term use

• Compact size of 145 (L) x 121 (W) x 39mm (D) to fit into applications with space limitations

Applications


• Renewable energy systems

• Data centres

• Aerospace technology

• Research laboratories

How do I stop unauthorised access to this enclosure?


The box comes with a lid and four screws that thread firmly into factory-tapped holes. This helps to secure and prevent unauthorised users from getting to its sensitive contents.

Each
$31.72
Each
$27.58
Each
$24.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy