Hammond 1590 Series Yellow Yellow Lid Die Cast Aluminium Enclosure, IP54, 39 mm x 145 mm x 121 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.72

(exc. GST)

$34.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$31.72
5 +$31.17

*price indicative

RS Stock No.:
756-8809
Mfr. Part No.:
1590XXYL
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Die Cast Aluminium

Product Type

Enclosure

External Height

39mm

External Width

121mm

External Length

145mm

IP Rating

IP54

Colour

Yellow

Lid Colour

Yellow

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1590

Number of Knockouts

0

Weight

332g

Standards/Approvals

RoHS

Gasket Material

Silicone

Explosion Proof

No

COO (Country of Origin):
TW

Hammond 1590 Diecast Aluminium Enclosure


The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.

Features and Benefits:


• Rugged, diecast aluminium alloy, tough yet easy to machine

• Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding

• Tough polyester powder paint finish allows for easy adhesion of labels and/or silk screens

• Paint colours are matched to standard RAL colors

• Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes

• Low side wall draft angle (2° or less) for easy PC board mounting

FAQ:


What does IP rating means?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?


• An enclosure with a lid;• Color matched screws

Note

Dimensions do not include the lid.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy