Hammond 1555 Series Grey Grey Lid ABS Enclosure, IP66, 95 mm x 300 mm x 240 mm
- RS Stock No.:
- 229-1203
- Distrelec Article No.:
- 302-14-823
- Mfr. Part No.:
- 1555YGY
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$70.78
(exc. GST)
$77.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $70.78 | - |
| 5 - 9 | $68.65 | 3% |
| 10 - 19 | $66.57 | 5% |
| 20 - 49 | $64.57 | 8% |
| 50 + | $62.64 | 11% |
*price indicative
- RS Stock No.:
- 229-1203
- Distrelec Article No.:
- 302-14-823
- Mfr. Part No.:
- 1555YGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 95mm | |
| External Width | 240mm | |
| External Length | 300mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1555 | |
| Weight | 1.1kg | |
| Standards/Approvals | cULus, RoHS | |
| Transparent Door | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 95mm | ||
External Width 240mm | ||
External Length 300mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1555 | ||
Weight 1.1kg | ||
Standards/Approvals cULus, RoHS | ||
Transparent Door No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
Hammond Series 1555 Enclosure, ABS Body, IP66 Rating - 1555YGY
This ABS enclosure from Hammond with an IP66 rating provides a durable and waterproof solution for various applications. With its high-traffic design and Hammond's renowned quality it is the reliable choice for reliable protection of electronic components.
Features & Benefits
• Designed to meet IP66 rating, ensuring protection against dust and water ingress
• Constructed from high-quality ABS material for durability and reliability
• Modern and stylish look with a smooth recessed lid for membrane keypads or labels
• Gasketed lid with two-piece tongue and groove construction for added protection
• Various mounting options for printed circuit boards or DIN rail components
Applications
• Ideal for mounting printed circuit boards or DIN rail mounted components
• Suitable for indoor and outdoor use due to its UV-stabilised polycarbonate versions
• Can be used for applications requiring NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings
• Excellent choice for protecting sensitive electronic equipment in harsh environments
Can it protect against dust and water ingress?
Yes, it is designed to meet IP66 rating, providing reliable protection.
Will it accommodate printed circuit boards and DIN rail mounted components?
The enclosure is ideally suited for mounting such components.
Is it suitable for outdoor use?
Yes, the polycarbonate versions are UV stabilised for outdoor applications.
- RS Stock No. 2291202
- Mfr. Part No. 1555YAGY
Each
$72.48
- RS Stock No. 2291198
- Mfr. Part No. 1555XAGY
Each
$64.98
- RS Stock No. 2291199
- Mfr. Part No. 1555XGY
Each
$67.08
- RS Stock No. 8180450
- Mfr. Part No. 1554VGY
Each
$71.50
Related links
- Hammond 1555 Series Light Grey ABS Enclosure 300 mm, 240 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 300 mm, 240 mm
- Hammond 1555 Series Light Grey ABS Enclosure 300 mm, 199.9 mm
- Hammond 1555 Series Light Grey ABS Enclosure 300 mm, 199.9 mm
- Hammond 1554 Series Light Grey ABS Enclosure 299.7 mm, 238.8 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 300 mm, 240 mm
- Hammond 1555 Series Grey ABS Enclosure 160 mm, 160 mm
- Hammond 1555 Series Light Grey ABS Enclosure 160 mm, 88.9 mm












