Hammond 1550 Series Natural Natural Lid Aluminium Enclosure, IP66, IK08, 62 mm x 275 mm x 175 mm
- RS Stock No.:
- 869-4805
- Distrelec Article No.:
- 150-02-698
- Mfr. Part No.:
- 1550WJ
- Brand:
- Hammond
Subtotal (1 unit)*
$69.24
(exc. GST)
$76.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 6 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.24 |
*price indicative
- RS Stock No.:
- 869-4805
- Distrelec Article No.:
- 150-02-698
- Mfr. Part No.:
- 1550WJ
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 62mm | |
| External Length | 275mm | |
| External Width | 175mm | |
| IP Rating | IP66 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1550 | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 1.02kg | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Gasket Material | EVA Foam | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 62mm | ||
External Length 275mm | ||
External Width 175mm | ||
IP Rating IP66 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1550 | ||
Standards/Approvals RoHS Compliant | ||
Weight 1.02kg | ||
Transparent Door No | ||
IK Rating IK08 | ||
Gasket Material EVA Foam | ||
Explosion Proof No | ||
Hammond Enclosure, 275 (L) x 175 (W) x 67mm (H), Die-Cast Aluminium Construction, Natural Colour - 1550 Series - 1550WJ
To safeguard your electronics in challenging environments, reach for this enclosure from Hammond. As it's made from rugged and rust-resistant die-cast aluminium, you can count on it to shield your circuits against impacts and contamination. Thanks to its lap-joint design and EVA foam gasket between the lid and body, the unit carries an IP66 rating, indicating dust and moisture are firmly shut out. This seal also handles temperatures up to +65°C without losing its cool.
Features & Benefits
• Smooth Vibra finish eliminates rough edges for snag-free handling
• Adhesive backing on gasket for quick and easy installation
• Low side wall draft angle of 2° or less makes PCB mounting a cinch
• Weighs just 1.02kg so it isn't a drag on your system
Applications
• Marine applications
• Industrial kitchens
• Factory control instruments
• Medical devices
Is it easy to install connectors in this enclosure?
Yes, it has no internal ribs so you can install connectors without navigating obstacles.
Can I use this enclosure around other electronic devices?
Yes, it's shielded against EMI and RFI, to keep your electronics running like clockwork.
Related links
- Hammond 1550 Series Black Die Cast Aluminium Enclosure IK08 62 mm 175 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 76.5 mm 127.4 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 35.4 mm 58.4 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 51 mm 90 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 55.4 mm 65.4 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 102 mm 159.4 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure IK08 60 mm 80 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure IK08 52 mm 80 mm
