Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66, 61 mm x 160 mm x 88.9 mm
- RS Stock No.:
- 230-6506
- Distrelec Article No.:
- 300-11-062
- Mfr. Part No.:
- 1555JGY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.33
(exc. GST)
$32.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $29.33 |
| 5 - 9 | $28.43 |
| 10 - 14 | $27.60 |
| 15 - 19 | $26.77 |
| 20 + | $25.96 |
*price indicative
- RS Stock No.:
- 230-6506
- Distrelec Article No.:
- 300-11-062
- Mfr. Part No.:
- 1555JGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 61mm | |
| External Width | 88.9mm | |
| External Length | 160mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | 1555 | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 61mm | ||
External Width 88.9mm | ||
External Length 160mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series 1555 | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1555 series watertight ABS enclosure, styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components "Styled lid version has three main advantages over our flat lid (1554 series). ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use.
Designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls etc. etc.)
Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components (see photo features for details).
Designed for wall mounting. Interior is secure as lid screws are behind the lid. Can be made more secure if wall mounted with security screws (tamper resistant screws).
Satin texture finish with smooth recessed surface on lid for a membrane keypad or label
Related links
- Hammond 1555 Series Light Grey ABS Enclosure 88.9 mm, 88.9 mm
- Hammond 1555 Series Light Grey ABS Enclosure 160 mm, 88.9 mm
- Hammond 1555 Series Grey ABS Enclosure 160 mm, 160 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 160 mm, 88.9 mm
- Hammond 1555 Series Light Grey ABS Enclosure 88.9 mm, 88.9 mm
- Hammond 1555 Series Light Grey ABS Enclosure 119.4 mm, 119.4 mm
- Hammond 1555 Series Light Grey ABS Enclosure 238.8 mm, 160 mm
- Hammond 1555F Series Light Grey ABS Enclosure 119.4 mm, 88.9 mm
