Hammond Flanged 1555F Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 62.5 mm x 160 mm x 160 mm
- RS Stock No.:
- 229-1173
- Mfr. Part No.:
- 1555R2F42GY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.72
(exc. GST)
$38.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $34.72 |
| 5 - 9 | $34.08 |
| 10 - 19 | $33.47 |
| 20 - 49 | $32.88 |
| 50 + | $32.30 |
*price indicative
- RS Stock No.:
- 229-1173
- Mfr. Part No.:
- 1555R2F42GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 62.5mm | |
| External Length | 160mm | |
| External Width | 160mm | |
| IP Rating | IP68 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1555F | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 62.5mm | ||
External Length 160mm | ||
External Width 160mm | ||
IP Rating IP68 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1555F | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1555F series watertight ABS enclosure flanged lid. Designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls etc. etc.)Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components. Designed for wall mounting. Interior is secure as lid screws are behind the lid. It has 6.3 x 6.3 x 2.46 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13
Exceed IP ratings up to and including IP68
Related links
- Hammond 1555F Series Light Grey Polycarbonate Enclosure 90.2 mm, 90.2 mm
- Hammond 1555F Series Light Grey Polycarbonate Enclosure 160 mm, 160 mm
- Hammond 1555F Series Light Grey ABS Enclosure 160 mm, 160 mm
- Hammond 1555F Series Grey Polycarbonate Enclosure IP66 Flanged 62 mm 160 mm
- Hammond 1555F Series Grey Polycarbonate Enclosure IP66 Flanged 37 mm 160 mm
- Hammond 1555F Series Light Grey Polycarbonate Enclosure 90.2 mm, 90.2 mm
- Hammond 1555F Series Light Grey Polycarbonate Enclosure 119.4 mm, 119.4 mm
- Hammond 1555F Series Light Grey Polycarbonate Enclosure 65 mm, 65 mm
