Hammond Flanged 1555F Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 62.5 mm x 90.2 mm x 90.2 mm

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$30.19

(exc. GST)

$33.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$30.19-
5 - 9$29.641%
10 - 19$29.093%
20 - 49$28.555%
50 +$28.047%

*price indicative

RS Stock No.:
229-1133
Distrelec Article No.:
302-14-803
Mfr. Part No.:
1555E2F42GY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Polycarbonate

Product Type

Enclosure

External Height

62.5mm

External Length

90.2mm

External Width

90.2mm

IP Rating

IP68

Colour

Light Grey

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Series

1555F

Internal Mount Type

PCB

Standards/Approvals

cULus, RoHS

Gasket Material

Silicon

COO (Country of Origin):
CA
The Hammond 1555F series watertight ABS enclosure flanged lid. Designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls etc. etc.)Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components. Designed for wall mounting. Interior is secure as lid screws are behind the lid. It has 3.55 x 3.55 x 2.46 inch dimension.

Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13

Exceed IP ratings up to and including IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy