Hammond Flanged 1555F Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 37.6 mm x 90.2 mm x 90.2 mm
- RS Stock No.:
- 229-1132
- Mfr. Part No.:
- 1555E2F17GY
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$28.24
(exc. GST)
$31.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $28.24 | - |
| 5 - 9 | $27.41 | 2% |
| 10 - 19 | $26.58 | 5% |
| 20 - 49 | $25.79 | 8% |
| 50 + | $25.01 | 11% |
*price indicative
- RS Stock No.:
- 229-1132
- Mfr. Part No.:
- 1555E2F17GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 37.6mm | |
| External Width | 90.2mm | |
| External Length | 90.2mm | |
| IP Rating | IP68 | |
| Lid Colour | Grey | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1555F | |
| Internal Mount Type | PCB | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 37.6mm | ||
External Width 90.2mm | ||
External Length 90.2mm | ||
IP Rating IP68 | ||
Lid Colour Grey | ||
Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1555F | ||
Internal Mount Type PCB | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1555F series watertight ABS enclosure flanged lid. Designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls etc. etc.)Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components. Designed for wall mounting. Interior is secure as lid screws are behind the lid. It has 3.55 x 3.55 x 1.48 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13
Exceed IP ratings up to and including IP68
Related links
- Hammond 1555F Series Light Grey Polycarbonate Enclosure 90.2 mm, 90.2 mm
- Hammond 1555F Series Light Grey ABS Enclosure 90.2 mm, 90.2 mm
- Hammond 1555F Series Light Grey Polycarbonate Enclosure 160 mm, 160 mm
- Hammond 1555F Series Light Grey ABS Enclosure 90.2 mm, 90.2 mm
- Hammond 1555F Series Light Grey Polycarbonate Enclosure 119.4 mm, 119.4 mm
- Hammond 1555F Series Light Grey Polycarbonate Enclosure 65 mm, 65 mm
- Hammond 1555F Series Light Grey Polycarbonate Enclosure 160 mm, 160 mm
- Hammond 1555F Series Light Grey Polycarbonate Enclosure 119.4 mm, 91.4 mm
