Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure, IP68, IP66, 37 mm x 240 mm x 160 mm

Subtotal (1 unit)*

$37.00

(exc. GST)

$40.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.00

*price indicative

RS Stock No.:
277-6465
Distrelec Article No.:
303-72-305
Mfr. Part No.:
1555VA2F17GY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Polycarbonate

External Height

37mm

External Length

240mm

Ventilated

Yes

External Width

160mm

IP Rating

IP68, IP66

Lid Colour

Grey

Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Internal Mount Type

Mounting Boss, DIN Rail

Mounting plate

No

Series

1555F

Standards/Approvals

RoHS, cULus

Transparent Door

No

Gasket Material

Silicone

COO (Country of Origin):
CA
The Hammond Watertight PC Enclosure Flanged lid is designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls, etc.) Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components.

Interior is secure as lid screws are behind the lid

RoHS compliant

Each
$32.99
Each
$35.05
Each
$20.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy