Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure, IP66, IP68, 40 mm x 180 mm x 180 mm

Subtotal (1 unit)*

$26.31

(exc. GST)

$28.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.31

*price indicative

RS Stock No.:
277-6471
Distrelec Article No.:
303-72-311
Mfr. Part No.:
1555WF17GY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

40mm

External Width

180mm

External Length

180mm

Ventilated

Yes

IP Rating

IP66, IP68

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Series

1555F

Internal Mount Type

Standoffs

Mounting plate

Yes

Standards/Approvals

RoHS, cULus

Transparent Door

No

Gasket Material

Silicone

COO (Country of Origin):
CA
The Hammond Watertight ABS Enclosure Flanged lid is designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls, etc.) Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components.

Interior is secure as lid screws are behind the lid

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy