- RS Stock No.:
- 229-1050
- Mfr. Part No.:
- 1554LAGY
- Brand:
- Hammond
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$30.30
(exc. GST)
$33.33
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $30.30 |
5 - 9 | $29.38 |
10 - 19 | $28.50 |
20 - 49 | $27.65 |
50 + | $26.81 |
- RS Stock No.:
- 229-1050
- Mfr. Part No.:
- 1554LAGY
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond 1554 series is a watertight enclosure ABS with a flammability rating of UL94-HB. ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use. ABS Plastic versions are designed to meet IP66. It has 4.13 x 4.13 x 3.54 inch dimension.
ABS Plastic versions are designed to meet IP66
Colour is grey
Colour is grey
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 104.9 mm |
External Height | 89.9 mm |
External Width | 104.9 mm |
External Dimensions | 4.13 x 4.13 x 3.54in |
Range | 1554 |
IP Rating | IP66 |
Series | 1554 |
Related links
- Hammond 1555 Series ABS Enclosure, IP66, 4.13 x 4.13 x 3.54in
- Hammond 1554 Series ABS Enclosure, IP66, 4.13 x 4.13 x 2.36in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 4.13 x 4.13 x 3.54in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 4.13...
- Hammond 1555 Series ABS Enclosure, IP66, 4.13 x 4.13 x 2.36in
- Hammond 1554 Series ABS Enclosure, IP66, 7.1 x 7.1 x 3.54in
- Hammond 1554 Series ABS Enclosure, IP66, 5.51 x 5.51 x 3.54in
- Hammond 1555 Series Polycarbonate Enclosure, IP68, 4.13 x 4.13 x 3.54in