Hammond 1554 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 89.9 mm x 299.7 mm x 198.1 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$90.64

(exc. GST)

$99.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$90.64
5 - 9$87.92
10 - 19$85.27
20 - 49$82.71
50 +$80.22

*price indicative

RS Stock No.:
229-1109
Distrelec Article No.:
302-16-561
Mfr. Part No.:
1554X2GY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Polycarbonate

External Height

89.9mm

External Length

299.7mm

External Width

198.1mm

IP Rating

IP68

Colour

Light Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Series

1554

Standards/Approvals

RoHS

Gasket Material

Silicon

COO (Country of Origin):
CA
The Hammond 1554 series is a watertight enclosure from polycarbonate with a flammability rating of UL94 HB. Electronic instrument enclosures, designed for mounting printed circuit boards or DIN rail mounted components. The polycarbonate material carries a UL flammability rating of UL94 5V and is suitable for outdoor use. It has 11.8 x 1 7.8 x 7 3.54 inch dimension.

Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings

IP ratings up to and including IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy