Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box, IP55, 800 mm x 1 m x 300 mm
- RS Stock No.:
- 781-754
- Mfr. Part No.:
- NSYS3X801030
- Brand:
- Schneider Electric
N
Subtotal (1 pack of 10 units)*
$33,259.35
(exc. GST)
$36,585.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $33,259.35 | $3,325.935 |
*price indicative
- RS Stock No.:
- 781-754
- Mfr. Part No.:
- NSYS3X801030
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 800mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | 304L Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| External Width | 1m | |
| Internal Mount Type | Wall | |
| Mounting plate | Yes | |
| Colour | Grey | |
| Series | PanelSeT | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 800mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material 304L Stainless Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
External Width 1m | ||
Internal Mount Type Wall | ||
Mounting plate Yes | ||
Colour Grey | ||
Series PanelSeT | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- BG
The Schneider Electric Wall mounted enclosure is a stainless steel housing solution designed for industrial and commercial applications. built with 304l grade steel and finished in brushed stainless, it ensures durability and corrosion resistance. with double plain doors, IP55 protection, and dimensions of 800x1000x300 mm, it provides secure equipment storage while maintaining reliability and ease of installation.
Provides double plain door design for accessibility
Ensures brushed stainless steel finish for corrosion resistance
Delivers concealed hinges for clean appearance
Maintains robust design for industrial environments
Supplies reliable housing for electrical components
Related links
- Schneider Electric PanelSeT S3D Series Steel Wall Box 800 mm x 1000 mm x 300 mm
- Schneider Electric NSY Series Steel Wall Box 1000 mm x 800 mm x 466 mm
- Schneider Electric NSY Series Steel Wall Box 1000 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT S3X Series Stainless Steel Wall Box 1200 mm x 1000 mm x 300 mm
- Schneider Electric NSY Series Stainless Steel Wall Box 300 mm x 250 mm x 150 mm
- nVent HOFFMAN ADR Series 304 Stainless Steel IP55, 1000 mm x 1000 mm x 300 mm
- Schneider Electric PanelSeT S3X Series 304 Stainless Steel Wall Box 800 mm x 1250 mm x 300 mm
- Schneider Electric PanelSeT S3X Series 316 Stainless Steel Wall Box 1000 mm x 1000 mm x 300 mm
