Hammond 1551SNAP Series White, Grey, Black Black Lid Plastic General Purpose Enclosure, IP30, 20 mm x 60 mm x 60 mm
- RS Stock No.:
- 228-7806
- Mfr. Part No.:
- 1551SNAP12BK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$4.17
(exc. GST)
$4.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.17 | - |
| 10 - 49 | $3.99 | 4% |
| 50 + | $3.86 | 7% |
*price indicative
- RS Stock No.:
- 228-7806
- Mfr. Part No.:
- 1551SNAP12BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 20mm | |
| Ventilated | Yes | |
| External Length | 60mm | |
| External Width | 60mm | |
| IP Rating | IP30 | |
| Colour | White, Grey, Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | 1551SNAP | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 1 | |
| Standards/Approvals | UL94-HB rating | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 20mm | ||
Ventilated Yes | ||
External Length 60mm | ||
External Width 60mm | ||
IP Rating IP30 | ||
Colour White, Grey, Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series 1551SNAP | ||
Internal Mount Type PCB | ||
Number of Knockouts 1 | ||
Standards/Approvals UL94-HB rating | ||
- COO (Country of Origin):
- CA
The Hammond 1551S series is the unvented circle enclosures ideally suited for mounting of printed circuit boards. Its simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications. The material used for the enclosure is the molded in ABS plastic.
Satin texture finish
Designed to meet IP30
Slots on the base of the enclosure allow for easy wall mounting
Related links
- Hammond 1551SNAP Series Black White Plastic General Purpose Enclosure 60 mm, 60 mm
- Hammond 1551SNAP Series White Plastic General Purpose Enclosure 60 mm, 60 mm
- Hammond 1551SNAP Series White Black Plastic General Purpose Enclosure 80 mm, 80 mm
- Hammond 1551SNAP Series White Black Plastic General Purpose Enclosure 45 mm, 45 mm
- Hammond 1551SNAP Series Black Grey Plastic General Purpose Enclosure 60 mm, 60 mm
- Hammond 1551SNAP Series Black Plastic General Purpose Enclosure 60 mm, 60 mm
- Hammond 1551SNAP Series Black White Plastic General Purpose Enclosure 45 mm, 45 mm
- Hammond 1551SNAP Series Black White Plastic General Purpose Enclosure 40 mm, 40 mm
