Hammond 1551SNAP Series Black, Grey, White Grey Lid Plastic General Purpose Enclosure, IP30, 20 mm x 60 mm x 60 mm

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$4.49

(exc. GST)

$4.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$4.49-
10 - 49$4.323%
50 +$4.186%

*price indicative

RS Stock No.:
228-7807
Mfr. Part No.:
1551SNAP12GY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Plastic

Product Type

General Purpose Enclosure

External Height

20mm

Ventilated

Yes

External Width

60mm

External Length

60mm

IP Rating

IP30

Colour

Black, Grey, White

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Internal Mount Type

PCB

Series

1551SNAP

Standards/Approvals

UL94 HB

COO (Country of Origin):
CA
The Hammond 1551S series is the unvented circle enclosures ideally suited for mounting of printed circuit boards. Its simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications. The material used for the enclosure is the molded in ABS plastic.

Satin texture finish

Designed to meet IP30

Slots on the base of the enclosure allow for easy wall mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy