Hammond 1551SNAP Series White White Lid Plastic General Purpose Enclosure, IP30, 20 mm x 60 mm x 60 mm
- RS Stock No.:
- 228-7808
- Distrelec Article No.:
- 302-21-843
- Mfr. Part No.:
- 1551SNAP12WH
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $1.90
View bulk pricing optionsSubtotal (1 unit)*
$4.69
(exc. GST)
$5.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.69 | - |
| 10 - 49 | $4.50 | $1.90 |
| 50 + | $4.35 | $17.00 |
*price indicative
- RS Stock No.:
- 228-7808
- Distrelec Article No.:
- 302-21-843
- Mfr. Part No.:
- 1551SNAP12WH
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 20mm | |
| External Length | 60mm | |
| Ventilated | Yes | |
| External Width | 60mm | |
| IP Rating | IP30 | |
| Lid Colour | White | |
| Colour | White | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Mounting plate | Yes | |
| Series | 1551SNAP | |
| Standards/Approvals | UL94-HB rating | |
| Weight | 20g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 20mm | ||
External Length 60mm | ||
Ventilated Yes | ||
External Width 60mm | ||
IP Rating IP30 | ||
Lid Colour White | ||
Colour White | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Mounting plate Yes | ||
Series 1551SNAP | ||
Standards/Approvals UL94-HB rating | ||
Weight 20g | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
Hammond 1551SNAP Series General Purpose Enclosure, 60(Dia) x 20 mm, IP30 - 1551SNAP12WH
This Hammond general purpose enclosure is a compact and sealed plastic enclosure designed for various applications in the fields of automation, electronics, electrical, and mechanical industries. With an IP30 rating, it ensures protection for your electronics while allowing for easy access. The snap-fit assembly and wall-mounting features make it ideal for IoT or general-purpose applications.
Features & Benefits
• Snap-fit assembly for easy installation
• Vented or unvented options for different requirements
• Protection against harmful contact with hands or tools
• Molded in ABS plastic with a satin texture finish
• Choice of vented and unvented options in black, grey, and white
• Snap-fit closure for easy access without the need for hardware
• Designed to meet IP30 protection standards
Applications
• Ideal for use in IoT applications
• Suitable for general-purpose electronics enclosure
• Essential for environments that require environmental exposure like sensors
Can it be used for mounting printed circuit boards?
Yes, this enclosure is ideally suited for mounting printed circuit boards.
Will it protect electronics from harmful contact?
Yes, the vented versions of this enclosure protect electronics from harmful contact.
Is it easy to install without the need for hardware?
Yes, the snap-fit assembly of this enclosure allows for easy installation without the need for hardware.
Related links
- Hammond 1551SNAP Series Black White Plastic General Purpose Enclosure 60 mm, 60 mm
- Hammond 1551SNAP Series White Black Plastic General Purpose Enclosure 60 mm, 60 mm
- Hammond 1551SNAP Series White Plastic General Purpose Enclosure 45 mm, 45 mm
- Hammond 1551SNAP Series White Plastic General Purpose Enclosure 80 mm, 80 mm
- Hammond 1551SNAP Series White Plastic General Purpose Enclosure 40 mm, 80 mm
- Hammond 1551SNAP Series Black White Plastic General Purpose Enclosure 40 mm, 40 mm
- Hammond 1551SNAP Series Black White Plastic General Purpose Enclosure 45 mm, 45 mm
- Hammond 1551SNAP Series Black White Plastic General Purpose Enclosure 40 mm, 80 mm
