RS PRO Flanged Grey Transparent Lid Polycarbonate, ABS Enclosure, IP68, IK07, 40 mm x 131.3 mm x 71.3 mm
- RS Stock No.:
- 192-0727
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.09
(exc. GST)
$28.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $26.09 |
| 5 + | $21.47 |
*price indicative
- RS Stock No.:
- 192-0727
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate, ABS | |
| Product Type | Enclosure | |
| External Height | 40mm | |
| External Width | 71.3mm | |
| External Length | 131.3mm | |
| IP Rating | IP68 | |
| Lid Colour | Transparent | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate, ABS | ||
Product Type Enclosure | ||
External Height 40mm | ||
External Width 71.3mm | ||
External Length 131.3mm | ||
IP Rating IP68 | ||
Lid Colour Transparent | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Hermetically Sealed Enclosure with Clear Lid for Wall Mounting, IP68, IK07
Introducing mountable hermetically sealed general purpose enclosures from our own brand RS PRO, a range of enclosures ideal for housing and protecting internal electrical parts and components. The base of this general purpose protective enclosure is manufactured from ABS plastic, with a lid manufactured from PC (Polycarbonate), offering excellent durability, electrical insulation and shock absorbance.
This two part durable enclosure offers an IP68 rating ensuring protection from water and dust ingress, whilst IK07 protection provides enhanced shock absorbent properties. The lid can be securely attached to the base via thread brass inserts, ensuring easy and reliable assembly. The transparent lid also allows you to view internal components without having to open the enclosure, making it ideal for troubleshooting. This compact yet versatile enclosure also features mounting tabs, allowing you to install the enclosure to a wall or other surface.
Features and benefits
• Manufactured using Polycarbonate and ABS, offering excellent electrical insulation and shock absorbance
• Neutral light grey colour base, ideal for general purpose use in a range of environments
• Transparent lid, perfect for viewing internal components without having to open the enclosure
• IP68 rating offering protection from water and dust ingress
• IK07 protection offering protection from excessive shock
• Threaded brass inserts for secure and reliable assembly
• Wall mount tabs allowing you to secure the enclosure to a wall or surface
Application
General purpose enclosures are a type of protective casing ideal for housing electrical parts and components. They are manufactured from a range of materials including aluminium and plastic and are available in a variety of sizes depending on the application required. ABS general purpose enclosures are commonly used in applications including:
• Remote control systems
• Radio instrumentation
• Keypads
• Display boards
• Entry system controls
FAQs
What is included?
This durable enclosure from RS PRO is supplied with:
• ABS base
• Polycarbonate lid
• Four screws
• Silicon gasket
What is an IP rating?
IP (Ingress Protection) levels refer to the level of protection materials such as an electrical enclosure has against solids such as dust, debris and liquids. The first digit identifies the level of protection from a physical intrusion whereas the second digit identifies the level of protection from water and other liquids. A lower IP rating (such as IP54 offers protection from limited dust ingress whereas a high IP rating such as IP78 can offer complete dust proof protection plus a continuous level of protection underwater.
This enclosure features an IP68 rating, offering protection from dust ingress and water.
If I modify the enclosure will the IP rating remain the same?
Any modifications made to the enclosure will subsequently reduce the IP protective level.
Can this enclosure be used outdoors?
Although this enclosure offers protection from water, it is not recommended for use outdoors.
Related links
- RS PRO Grey Polycarbonate Enclosure IK07 Flanged 40 mm 71.3 mm
- RS PRO Grey ABS Enclosure IK08 Flanged 40 mm 71.3 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 105 mm, 70 mm
- RS PRO Grey Polycarbonate IP68 105 mm, 70 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 105 mm, 70 mm
- Hammond RP118 BF Series Off-White Black Polycarbonate IP65 Flanged 40 mm,
- Hammond RP116 Series Light Grey Black Polycarbonate IP65 Flanged 40 mm, 165
- RS PRO Grey Polycarbonate IP67 134.8 mm, 134.8 mm
