Hammond 1590 Series Black, Natural Die Cast Aluminium Enclosure, IP65, 39 mm x 151 mm x 95 mm
- RS Stock No.:
- 228-7223
- Mfr. Part No.:
- 1590WTRPC
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $13.00
View bulk pricing optionsSubtotal (1 unit)*
$32.17
(exc. GST)
$35.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $32.17 | - |
| 10 - 49 | $30.87 | $13.00 |
| 50 + | $29.59 | $129.00 |
*price indicative
- RS Stock No.:
- 228-7223
- Mfr. Part No.:
- 1590WTRPC
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 39mm | |
| External Length | 151mm | |
| External Width | 95mm | |
| IP Rating | IP65 | |
| Colour | Black, Natural | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 39mm | ||
External Length 151mm | ||
External Width 95mm | ||
IP Rating IP65 | ||
Colour Black, Natural | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure with trapezoid design belongs to 1590TRP-STP series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 151 mm, 95 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 151 mm, 95 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 95 mm, 151 mm
- Hammond 1590 Series Grey Die Cast Aluminium Enclosure 95 mm, 151 mm
- Hammond 1590 Series Black Stainless Steel Die Cast Aluminium Enclosure 145 mm, 121 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 145 mm, 95 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 121 mm, 95 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 145 mm, 95 mm
