Hammond 1590 Series Grey, Black, Natural Natural Lid Die Cast Aluminium Enclosure, IP65, 36 mm x 65 mm x 59 mm
- RS Stock No.:
- 228-7246
- Mfr. Part No.:
- 1590Z061
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.85
(exc. GST)
$40.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.85 |
| 10 - 49 | $35.40 |
| 50 + | $33.95 |
*price indicative
- RS Stock No.:
- 228-7246
- Mfr. Part No.:
- 1590Z061
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 36mm | |
| External Width | 59mm | |
| External Length | 65mm | |
| IP Rating | IP65 | |
| Lid Colour | Natural | |
| Colour | Grey, Black, Natural | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Mounting plate | No | |
| Series | 1590 | |
| Standards/Approvals | UL O | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 36mm | ||
External Width 59mm | ||
External Length 65mm | ||
IP Rating IP65 | ||
Lid Colour Natural | ||
Colour Grey, Black, Natural | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Mounting plate No | ||
Series 1590 | ||
Standards/Approvals UL O | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
- RS Stock No. 2287248
- Mfr. Part No. 1590Z061GY
Each
$49.76
- RS Stock No. 2287133
- Mfr. Part No. 1590WDE
Each
$40.81
- RS Stock No. 2287128
- Mfr. Part No. 1590WCE
Each
$26.66
- RS Stock No. 3815063
- Mfr. Part No. 1590Z119
Each
$80.56
Related links
- Hammond 1590Z061 Series Black Natural Die Cast Aluminium Enclosure 65 mm, 59 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 65 mm, 59 mm
- Hammond 1590Z063 Series Black Silver Grey Die Cast Aluminium Enclosure 151 mm, 65 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 80 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590Z060 Series Grey Natural Die Cast Aluminium Enclosure 51 mm, 46 mm
- Hammond 1590Z235 Series Grey Natural Die Cast Aluminium Enclosure IK08 113 mm 231 mm












