Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP65, 25 mm x 100 mm x 50 mm
- RS Stock No.:
- 225-6371
- Mfr. Part No.:
- 1590WGFLBK
- Brand:
- Hammond
Subtotal (1 unit)*
$26.08
(exc. GST)
$28.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.08 |
*price indicative
- RS Stock No.:
- 225-6371
- Mfr. Part No.:
- 1590WGFLBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 25mm | |
| External Length | 100mm | |
| External Width | 50mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 25mm | ||
External Length 100mm | ||
External Width 50mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
The Hammond 1590 series watertight with flanged lid diecast aluminium enclosures is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction with a self adhesive silicone gasket around the lid perimeter which provides IP65 protection against dust and water and also provides improved EMI/RFI shielding.
Die Cast Aluminium Body Material
Water-tight versions are designed to meet IP65 and include a gasket
- RS Stock No. 2287155
- Mfr. Part No. 1590WGFBK
Each
$31.93
- RS Stock No. 2287149
- Mfr. Part No. 1590WG2BK
Each
$25.74
- RS Stock No. 2287153
- Mfr. Part No. 1590WG2FLBK
Each
$26.78
- RS Stock No. 2287151
- Mfr. Part No. 1590WG2FBK
Each
$32.74
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 100 mm, 50 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 51 mm, 51 mm
- Hammond 1590 Series Natural IP65 Flanged 25 mm 51 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 77 mm, 51 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 127 mm, 50 mm
- Hammond 1590 Series Natural IP65 Flanged 33 mm 50 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 145 mm, 95 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 283 mm, 70 mm












