Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP65, 50 mm x 283 mm x 70 mm
- RS Stock No.:
- 228-7126
- Mfr. Part No.:
- 1590WBXFLBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $21.50
View bulk pricing optionsSubtotal (1 unit)*
$53.96
(exc. GST)
$59.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $53.96 | - |
| 10 - 49 | $51.81 | $21.50 |
| 50 + | $49.68 | $214.00 |
*price indicative
- RS Stock No.:
- 228-7126
- Mfr. Part No.:
- 1590WBXFLBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 50mm | |
| External Width | 70mm | |
| External Length | 283mm | |
| IP Rating | IP65 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 50mm | ||
External Width 70mm | ||
External Length 283mm | ||
IP Rating IP65 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure with flanged lid belongs to 1590 series. It is available in black colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 283 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 283 mm, 70 mm
- Hammond Natural IP65 Flanged 35 mm 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 153 mm, 83 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 145 mm, 95 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 146 mm, 95 mm
