Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure, IP65, 50 mm x 283 mm x 70 mm
- RS Stock No.:
- 228-7125
- Mfr. Part No.:
- 1590WBXFL
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.04
(exc. GST)
$48.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $44.04 |
| 10 - 49 | $42.28 |
| 50 + | $40.54 |
*price indicative
- RS Stock No.:
- 228-7125
- Mfr. Part No.:
- 1590WBXFL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 50mm | |
| External Length | 283mm | |
| External Width | 70mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 50mm | ||
External Length 283mm | ||
External Width 70mm | ||
IP Rating IP65 | ||
Colour Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure with flanged lid belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
- RS Stock No. 2287126
- Mfr. Part No. 1590WBXFLBK
Each
$53.96
- RS Stock No. 2287119
- Mfr. Part No. 1590WBX2FL
Each
$40.19
- RS Stock No. 2287121
- Mfr. Part No. 1590WBX2FLBK
Each
$53.82
- RS Stock No. 2287124
- Mfr. Part No. 1590WBXFBK
Each
$63.09
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 283 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 283 mm, 70 mm
- Hammond Natural IP65 Flanged 35 mm 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 153 mm, 83 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 145 mm, 95 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 254 mm, 70 mm












