Hammond 1455 Series Black Black Lid Extruded Aluminium Enclosure, IP54, 52 mm x 160 mm x 125 mm
- RS Stock No.:
- 225-6352
- Distrelec Article No.:
- 300-84-662
- Mfr. Part No.:
- 1455Q1602BK
- Brand:
- Hammond
Subtotal (1 unit)*
$60.17
(exc. GST)
$66.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.17 |
*price indicative
- RS Stock No.:
- 225-6352
- Distrelec Article No.:
- 300-84-662
- Mfr. Part No.:
- 1455Q1602BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Extruded Aluminium | |
| Product Type | Enclosure | |
| External Height | 52mm | |
| External Width | 125mm | |
| External Length | 160mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1455 | |
| Weight | 410g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Extruded Aluminium | ||
Product Type Enclosure | ||
External Height 52mm | ||
External Width 125mm | ||
External Length 160mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1455 | ||
Weight 410g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Series 1455 Enclosure, 52mm External Height - 1455Q1602BK
This Hammond extruded aluminium enclosure with IP54 rating is designed to provide a protective housing for electronics components. The enclosure features dimensions of 160 x 125 x 52mm, making it suitable for a wide range of applications in various industries.
Features & Benefits
• Constructed from extruded aluminium for durability and protection
• IP54 rating ensures waterproof and dustproof properties
• External dimensions of 160 x 125 x 52mm provide ample space for electronics components
Applications
• Ideal for housing electronic circuits and components
• Can be used for use in automation systems
• Suitable for protecting electrical devices in harsh environments
Can it be used in outdoor applications?
Yes, it is designed to withstand outdoor conditions with its IP54 rating.
Will it accommodate various electronic components?
It is spacious enough to house a variety of electronic circuits and devices.
Is it easy to install additional accessories?
The enclosure is designed to allow easy installation of additional accessories for customisation.
Can it be used for industrial automation?
Yes, it is suitable for use in industrial automation systems.
How does it ensure protection for electronic components?
The extruded aluminium construction and IP54 rating provide excellent protection against environmental factors.
Related links
- Hammond 1455Q1602 Series Clear Anodised Extruded Aluminium Enclosure 160 mm, 125 mm
- Hammond 1455Q2202 Series Black Extruded Aluminium Enclosure 220 mm, 125 mm
- Hammond 1455Q2202 Series Clear Anodised IP54 52 mm 125 mm
- Hammond 1455T1602 Series Black Anodised IP54 52 mm 165 mm
- Hammond 1455P1602 Series Clear Anodised IP54 31 mm 125 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 165 mm
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 125 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 125 mm
