Hammond Flanged 1457-EMI Series Clear Anodised, Black Clear Anodised Lid Extruded Aluminium Enclosure, IP54, 43.9 mm x
- RS Stock No.:
- 230-6380
- Mfr. Part No.:
- 1457K1202E
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$71.52
(exc. GST)
$78.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $71.52 | - |
| 5 - 9 | $69.38 | 2% |
| 10 - 14 | $67.32 | 5% |
| 15 - 19 | $65.31 | 8% |
| 20 + | $63.35 | 11% |
*price indicative
- RS Stock No.:
- 230-6380
- Mfr. Part No.:
- 1457K1202E
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Extruded Aluminium | |
| Product Type | Enclosure | |
| External Height | 43.9mm | |
| External Length | 120mm | |
| External Width | 83.8mm | |
| IP Rating | IP54 | |
| Lid Colour | Clear Anodised | |
| Colour | Clear Anodised, Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1457-EMI | |
| Internal Mount Type | PCB | |
| Standards/Approvals | REACH | |
| Gasket Material | Nickel, Copper, Conductive Pressure Sensitive Adhesive | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Extruded Aluminium | ||
Product Type Enclosure | ||
External Height 43.9mm | ||
External Length 120mm | ||
External Width 83.8mm | ||
IP Rating IP54 | ||
Lid Colour Clear Anodised | ||
Colour Clear Anodised, Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1457-EMI | ||
Internal Mount Type PCB | ||
Standards/Approvals REACH | ||
Gasket Material Nickel, Copper, Conductive Pressure Sensitive Adhesive | ||
- COO (Country of Origin):
- CA
The Hammond 1457 series extruded enclosure RFI flanged has an extruded aluminium body and two die cast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs and heavy duty, wall-mounting option.
Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
Sized for standard Eurocard's
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Rugged body constructed from one piece, extruded aluminium with a minimum thickness of .06 (1.5 mm)
Extruded aluminium body includes a recessed area for labels or membrane keypad
End panels are rugged - yet easy to machine - die cast aluminium with full perimeter self-adhesive gaskets
Designed to meet IP65
Choice of two versions - end panels without flange or with flange (for shelf or wall mounting)
Related links
- Hammond 1457 Series Clear Anodised IP65 Flanged 43.9 mm 83.8 mm
- Hammond 1457-EMI Series Clear Anodised IP54 Flanged 31.00 mm 59 mm
- Hammond 1457 Series Clear Anodised IP65 43.9 mm 83.8 mm
- Hammond 1457 Series Clear Anodised IP65 Flanged 55.00 mm 104.00 mm
- Hammond 1457 Series Extruded Aluminium Enclosure 160.00 mm, 83.8 mm
- Hammond 1457-EMI Series Clear Anodised IP54 55.00 mm 104.00 mm
- Hammond 1457-EMI Series Clear Anodised IP54 54.6 mm 103.9 mm
- Hammond 1457 Series Black IP65 43.9 mm 83.8 mm
