Schneider Electric PanelSeT Series 304L Stainless Steel Enclosure, IP66 Transparent Door, 700 mm x 500 mm x 250 mm
- RS Stock No.:
- 219-9773
- Mfr. Part No.:
- NSYS3X7525T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,058.83
(exc. GST)
$2,264.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,058.83 |
*price indicative
- RS Stock No.:
- 219-9773
- Mfr. Part No.:
- NSYS3X7525T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 700mm | |
| Product Type | Enclosure | |
| External Depth | 250mm | |
| Body Material | 304L Stainless Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Colour | Grey | |
| External Width | 500mm | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, REACH, UL, CAN/CSA 22, IEC 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 700mm | ||
Product Type Enclosure | ||
External Depth 250mm | ||
Body Material 304L Stainless Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Colour Grey | ||
External Width 500mm | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals RoHS, REACH, UL, CAN/CSA 22, IEC 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- BG
The Schneider Electric Spacial S3X Scotch Brite compact enclosure has dimension as H700xW500xD250 mm. For corrosive/specific hygiene. No mounting plate included. 3 mm double-bar lock. Glazed door. Gutter-shaped front rail, single piece body.
Wall-mounting
stainless steel material
Related links
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 700 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT S3X Series 304 Stainless Steel Wall Box 1000 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 700 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT S3X Series Steel Wall Box 800 mm x 600 mm x 250 mm
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 800 mm x 600 mm x 250 mm
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 600 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT S3X Series Steel Wall Box 700 mm x 500 mm x 250 mm
- Legrand Steel Metal Enclosure 700 mm x 500 mm x 250 mm
