RS Better World

Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side, 1.6 m H, 800mm W, 800 mm D, 1.6 m L, for

Subtotal (1 unit)*

$1,636.03

(exc. GST)

$1,799.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,636.03

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5358
Mfr. Part No.:
NSY2SPN168
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Panel

Panel Type

Side

Series

PanelSeT SFN Accessoires

Width

800mm

Height

1.6m

Depth

800mm

Length

1.6m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Panelset Sfn

Better World Claim

Designed for Disassembly

Better World Product

Yes

Quantity

2Per Pack

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric side panel is designed for electrical enclosures with dimensions of H1600mm x D800mm. Made of steel with an epoxy-polyester powder finish, this side panel is a durable and reliable accessory for the PanelSeT range of enclosures. With a net weight of 88kg, this side panel is easy to install and provides added protection and versatility to your enclosure setup.

Steel side panel with an epoxy-polyester powder finish for durability and longevity

Designed for PanelSeT range of enclosures with dimensions of H1600mm x D800mm

Easy to install on the sides of the enclosure with fixing elements included

Provides added protection and versatility to your enclosure setup

Comes in a set of 2 panels with a total net weight of 88kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy