Fibox PC Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK07, IK08, 150 mm x 340
- RS Stock No.:
- 204-6741
- Mfr. Part No.:
- PC 153410 enclosure
- Brand:
- Fibox
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$267.94
(exc. GST)
$294.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $267.94 |
| 10 - 14 | $261.35 |
| 15 + | $250.12 |
*price indicative
- RS Stock No.:
- 204-6741
- Mfr. Part No.:
- PC 153410 enclosure
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 150mm | |
| External Length | 340mm | |
| External Width | 101mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | PC | |
| Mounting plate | Yes | |
| Standards/Approvals | EN 62262, EN 60529, UL 508, UL 746C | |
| IK Rating | IK07, IK08 | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 150mm | ||
External Length 340mm | ||
External Width 101mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series PC | ||
Mounting plate Yes | ||
Standards/Approvals EN 62262, EN 60529, UL 508, UL 746C | ||
IK Rating IK07, IK08 | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- FI
The Fibox 340x150x101 mm enclosure, PC which base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.
Material Polycarbonate
Base colour RAL 7035 -light grey
Gasket material Polyurethane
Related links
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP66 IK08 150 mm 101 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 IK07 150 mm 101 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP66 IK08 150 mm 121 mm
- Fibox PC Series Light Grey ABS General Purpose Enclosure IP67 340 mm, 101 mm
- Fibox PC Series Light Grey ABS General Purpose Enclosure IP66 340 mm, 101 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 IK07 160 mm 101 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 IK08 120 mm 75 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP66 IK08 80 mm 95 mm
