Fibox PC Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP67, IP66, IK07, 150 mm x 340 mm x 101 mm

Get a bulk buy discount

Add 10 more to save $89.70

View bulk pricing options

Subtotal (1 unit)*

$256.48

(exc. GST)

$282.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$256.48-
10 - 14$247.51$89.70
15 +$235.98$307.50

*price indicative

RS Stock No.:
204-6802
Mfr. Part No.:
ABQ3 153410 enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

150mm

External Width

101mm

External Length

340mm

IP Rating

IP67, IP66

Colour

Light Grey

Lid Colour

Light Grey

Hazardous Area Certification

No

Series

PC

Mounting plate

Yes

Standards/Approvals

EN 60529 + EN 62262

IK Rating

IK07

Gasket Material

Polyurethane

COO (Country of Origin):
FI
The Fibox 340x150x101 mm enclosure, PC which base with screws for mounting plate/DIN-rail, cover with PUR gasket and quick-locking cover screws.

Material Polycarbonate

Base colour RAL 7035 -light grey

Gasket material Polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy