Fibox PC Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK07, IK08, 150 mm x 340
- RS Stock No.:
- 204-6755
- Mfr. Part No.:
- PC 153412 enclosure
- Brand:
- Fibox
Get a bulk buy discount
Add 10 more to save $62.20
View bulk pricing optionsSubtotal (1 unit)*
$177.55
(exc. GST)
$195.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $177.55 | - |
| 10 - 14 | $171.33 | $62.20 |
| 15 + | $163.32 | $213.45 |
*price indicative
- RS Stock No.:
- 204-6755
- Mfr. Part No.:
- PC 153412 enclosure
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 150mm | |
| External Width | 121mm | |
| External Length | 340mm | |
| IP Rating | IP67, IP66 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | PC | |
| Standards/Approvals | DIN/VDE 0472, EN 62262, Part 815, UL 746C, EN 60529, UL 508 | |
| IK Rating | IK07, IK08 | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 150mm | ||
External Width 121mm | ||
External Length 340mm | ||
IP Rating IP67, IP66 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series PC | ||
Standards/Approvals DIN/VDE 0472, EN 62262, Part 815, UL 746C, EN 60529, UL 508 | ||
IK Rating IK07, IK08 | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- FI
The Fibox 340x150x121 mm enclosure, PC which base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.
Material Polycarbonate
Base colour RAL 7035 -light grey
Gasket material Polyurethane
Related links
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 IK07 150 mm 121 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 IK08 150 mm 101 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP66 IK08 150 mm 101 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 IK07 150 mm 101 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP66 360 mm, 121 mm
- Fibox Grey ABS Enclosure IP66 121 mm 150 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP66 IK08 120 mm 105 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP66 IK08 120 mm 65 mm
