Fibox PC Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK07, IK08, 80 mm x 82 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$61.53

(exc. GST)

$67.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$61.53
10 - 14$60.04
15 +$57.45

*price indicative

RS Stock No.:
204-6745
Mfr. Part No.:
PC 080810 enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

80mm

External Length

82mm

External Width

95mm

IP Rating

IP67, IP66

Lid Colour

Light Grey

Colour

Light Grey

Hazardous Area Certification

No

Mounting plate

Yes

Series

PC

Standards/Approvals

NEMA 1, UL 746C, SGS Fimko, 4X, Glow Wire Test (IEC 695-2-1), UL 508

IK Rating

IK07, IK08

Gasket Material

Polyurethane

COO (Country of Origin):
FI
The Fibox 82x80x95 mm enclosure, PC which base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.

Material Polycarbonate

Base colour RAL 7035 -light grey

Gasket material Polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy