Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, IK07, 160 mm x 360 mm x
- RS Stock No.:
- 204-6744
- Mfr. Part No.:
- PCT 163610 enclosure
- Brand:
- Fibox
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$402.06
(exc. GST)
$442.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $402.06 |
| 10 - 14 | $388.01 |
| 15 + | $369.90 |
*price indicative
- RS Stock No.:
- 204-6744
- Mfr. Part No.:
- PCT 163610 enclosure
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 160mm | |
| External Length | 360mm | |
| External Width | 101mm | |
| IP Rating | IP66, IP67 | |
| Colour | Light Grey | |
| Lid Colour | Clear | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | PC | |
| Standards/Approvals | UV resistance: UL 508, Impact Resistance (EN 62262), Ingress protection (EN 60529) | |
| IK Rating | IK08, IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 160mm | ||
External Length 360mm | ||
External Width 101mm | ||
IP Rating IP66, IP67 | ||
Colour Light Grey | ||
Lid Colour Clear | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series PC | ||
Standards/Approvals UV resistance: UL 508, Impact Resistance (EN 62262), Ingress protection (EN 60529) | ||
IK Rating IK08, IK07 | ||
Transparent Door Yes | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
The Fibox 360x160x101 mm enclosure, PC which base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.
Material Polycarbonate
Base colour RAL 7035 -light grey
Gasket material Polyurethane
- RS Stock No. 2046755
- Mfr. Part No. PC 153412 enclosure
Each
$177.55
- RS Stock No. 2333290
- Mfr. Part No. 1590STPCPR
Each
$28.86
- RS Stock No. 2046752
- Mfr. Part No. PCT 203615 enclosure
Each
$449.50
- RS Stock No. 2046741
- Mfr. Part No. PC 153410 enclosure
Each
$267.94
Related links
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 360 mm, 160 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 360 mm, 96 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 IK08 200 mm 151 mm
- Fibox EURONORD Series Grey Polycarbonate Enclosure IP66 IK08 101 mm 160 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 IK07 150 mm 101 mm
- Fibox PC Series Light Grey ABS General Purpose Enclosure IP66 360 mm, 95 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 IK07 150 mm 121 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 IK07 120 mm 65 mm












