RS PRO Light Grey Polycarbonate Enclosure, IP54, 27 mm x 155 mm x 49 mm
- RS Stock No.:
- 200-6677
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 200-6677
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 27mm | |
| External Length | 155mm | |
| External Width | 49mm | |
| IP Rating | IP54 | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 27mm | ||
External Length 155mm | ||
External Width 49mm | ||
IP Rating IP54 | ||
Colour Light Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part ABS Enclosure
Introducing the range of RS PRO Two-Part ABS General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them and are ideal for wall-mounting applications. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure is ideal for a wide range of applications and environments that dont require hermetic seals, making it a great unit for basic protection.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP54 rating so only protected from splashes, so this product is not recommended for outside use.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO General Purpose Moulded Enclosure Series Black ABS General Purpose Enclosure 75 mm, 49 mm
- Hammond 1591 Series Transparent Blue Polycarbonate Enclosure 112 mm, 62 mm
- Hammond 1591 Series Transparent Red Polycarbonate Enclosure 112 mm, 62 mm
- RS PRO General Purpose Moulded Enclosure Series Grey ABS General Purpose Enclosure 75 mm, 49 mm
- Hammond 1455 Series Black Aluminium Enclosure 120 mm, 78 mm
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 78 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 92.5 mm, 38.5 mm
- CAMDENBOSS 2000 Series Grey ABS General Purpose Enclosure 75 mm, 50 mm
