CAMDENBOSS 2000 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 27 mm x 75 mm x 50 mm
- RS Stock No.:
- 280-5379
- Distrelec Article No.:
- 150-11-218
- Mfr. Part No.:
- BIM2000/10-EMI/RFI
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
$24.29
(exc. GST)
$26.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.29 |
*price indicative
- RS Stock No.:
- 280-5379
- Distrelec Article No.:
- 150-11-218
- Mfr. Part No.:
- BIM2000/10-EMI/RFI
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 27mm | |
| External Width | 50mm | |
| External Length | 75mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 2000 | |
| Standards/Approvals | RoHS | |
| Weight | 39g | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 27mm | ||
External Width 50mm | ||
External Length 75mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 2000 | ||
Standards/Approvals RoHS | ||
Weight 39g | ||
- COO (Country of Origin):
- GB
The CAMDENBOSS General purpose enclosure is a range of enclosures with conductive coating for enhanced electro magnetic compatibility. An integral mounting guides to accept 1.6 mm PCBs. This 2000 series of general purpose enclosure has been designed to meet the requirements of IP54 protection.
Conductive graphite paint finish
Moulded in ABS
Shielded design
Related links
- CAMDENBOSS 2000 Series Graphite Grey ABS Enclosure 150 mm, 80 mm
- CAMDENBOSS 2000 Series Grey ABS General Purpose Enclosure 55 mm, 55 mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure 112 mm, 62 mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure 120 mm, 65 mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure 190 mm, 110 mm
- CAMDENBOSS 2000 Series Graphite Grey ABS Enclosure 100 mm, 50 mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure 75 mm, 50 mm
- CAMDENBOSS 2000 Series Black ABS Enclosure 75 mm, 50 mm
