Hammond 1551 Series Grey Grey Lid ABS Enclosure, IP54, 15.5 mm x 50 mm x 25 mm
- RS Stock No.:
- 197-4482
- Mfr. Part No.:
- 1551USB2GY
- Brand:
- Hammond
Get a bulk buy discount
Add 13 more to save $1.69
View bulk pricing optionsSubtotal (1 unit)*
$4.67
(exc. GST)
$5.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $4.67 | - |
| 13 - 24 | $4.54 | $1.69 |
| 25 + | $4.39 | $7.00 |
*price indicative
- RS Stock No.:
- 197-4482
- Mfr. Part No.:
- 1551USB2GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 15.5mm | |
| External Length | 50mm | |
| External Width | 25mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1551 | |
| Weight | 10g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 15.5mm | ||
External Length 50mm | ||
External Width 25mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1551 | ||
Weight 10g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond Enclosure, 50 (L) x 25 (W) x 15mm (H), Flame-Retardant, Satin Finish - 1551USB Series - 1551USB2GY
Keep your miniature circuit boards safe and sound with this Hammond enclosure. It's just what you need to protect PCBs with a USB connector, so there's less chance of damage when you're on the go or plugging it into your laptop. The tough ABS construction withstands abrasion, impact and moisture to extend your circuit board's lifespan in harsh environments. This material is also flame-retardant to reduce the risk of fires spreading. As the unit is supplied with a lid and two self-tapping screws, you don't need to buy accessories to securely close it and put it to work immediately.
Features & Benefits
• Textured satin finish for comfortable handling and a neat appearance
• Includes internal standoffs for secure and convenient PC board mounting
• IP54-rated, meaning it's protected against dust and water sprays from any direction
• Smooth surface is easy to wipe clean with a cloth
Applications
• Industrial automation
• Electronics manufacturing
• Data and control centres
• Power utilities
Can I label this enclosure?
It's a cinch to tag this box as its cover has a recess for easy labelling.
Related links
- Hammond 1551 Series Grey ABS Enclosure 50 mm, 25 mm
- Hammond 1551 Series Translucent White ABS Enclosure 50 mm, 25 mm
- Hammond 1551 Series Translucent Red ABS Enclosure 50 mm, 25 mm
- Hammond 1551 Series Black ABS Enclosure 50 mm, 25 mm
- Hammond 1551 Series Grey ABS Enclosure 65 mm, 30 mm
- Hammond 1551 Series Grey ABS Enclosure 35 mm, 20 mm
- Hammond 1551 Series Translucent Red ABS Enclosure 50 mm, 25 mm
- Hammond 1551 Series Translucent ABS Enclosure 50 mm, 25 mm
