Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54, 15.5 mm x 65 mm x 30 mm

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$5.12

(exc. GST)

$5.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$5.12-
13 - 24$5.021%
25 +$4.884%

*price indicative

RS Stock No.:
197-4447
Mfr. Part No.:
1551CGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

15.5mm

External Length

65mm

External Width

30mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

1551

Standards/Approvals

RoHS

Weight

15g

Explosion Proof

No

COO (Country of Origin):
US
The Hammond 1551CGY enclosure is ideally suited for mounting of printed circuit boards horizontally. It has a satin texture finish with a recessed cover for easy label installation. The 1551CGY enclosure is complete with lid and two self tapping screws.

Made of ABS Plastic

IP Rating IP54

Grey colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy