Hammond Flanged 1551 Series Black Black Lid ABS Enclosure, IP54, 15.5 mm x 65 mm x 30 mm
- RS Stock No.:
- 197-4445
- Mfr. Part No.:
- 1551CBK
- Brand:
- Hammond
Get a bulk buy discount
Add 13 more to save $1.56
View bulk pricing optionsSubtotal (1 unit)*
$5.14
(exc. GST)
$5.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $5.14 | - |
| 13 - 24 | $5.02 | $1.56 |
| 25 + | $4.87 | $6.75 |
*price indicative
- RS Stock No.:
- 197-4445
- Mfr. Part No.:
- 1551CBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 15.5mm | |
| External Length | 65mm | |
| External Width | 30mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1551 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 15g | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 15.5mm | ||
External Length 65mm | ||
External Width 30mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1551 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 15g | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond 1551 Series Enclosure, ABS, Black - 1551CBK
The Hammond enclosure in black is a compact ABS enclosure designed to meet IP54 ratings. Suitable for various applications in automation, electronics, electrical, and mechanical industries, this enclosure provides a reliable solution for protecting circuit boards and components in a small form factor.
Features & Benefits
• Constructed from durable ABS material for long-lasting protection
• Designed in a sleek black colour with a flanged exterior for easy mounting
• Compact dimensions of 65 x 30 x 15.5 mm make it ideal for small spaces
• IP54 rating ensures protection against dust and splashing water
• Lightweight at only 15g for easy installation and handling
Applications
• Suitable for mounting printed circuit boards horizontally
• Perfect for applications requiring a small, compact enclosure
• Ideal for projects where protection against dust and water is essential
Can it be used in outdoor applications?
Yes, the Hammond enclosure with IP54 rating is suitable for outdoor use due to its protective design.
Will it fit standard circuit boards?
The compact dimensions of the enclosure make it ideal for accommodating standard circuit boards.
Is it easy to install?
Yes, the lightweight design and flanged exterior of the enclosure make it easy to install in various applications.
Related links
- Hammond 1551 Series Grey ABS Enclosure 65 mm, 30 mm
- Hammond 1551 Series Translucent White ABS Enclosure 65 mm, 30 mm
- Hammond 1551 Series Translucent ABS Enclosure 65 mm, 30 mm
- Hammond 1551 Series Black ABS Enclosure 65 mm, 30 mm
- Hammond 1551 Series Black ABS Enclosure 50 mm, 25 mm
- Hammond 1551 Series Black ABS Enclosure 35 mm, 20 mm
- Hammond 1551 Series Grey ABS Enclosure 65 mm, 30 mm
- Hammond 1551 Series Translucent White ABS Enclosure 65 mm, 30 mm
