Hammond 1551 Series Black Black Lid ABS Enclosure, IP54, 15.5 mm x 65 mm x 30 mm

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$5.19

(exc. GST)

$5.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$5.19-
13 - 24$5.052%
25 +$4.984%

*price indicative

RS Stock No.:
197-4486
Distrelec Article No.:
300-93-989
Mfr. Part No.:
1551USB3BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

15.5mm

External Length

65mm

External Width

30mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1551

Weight

15g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
US

Hammond Enclosure, 65 (L) x 30 (W) x 15mm (H), With Lid and Self-Tapping Screws, Black - 1551USB Series - 1551USB3BK


Put your miniature PCB in safe hands with this enclosure from Hammond. It's a practical choice for holding circuit boards with USB connectors, meaning you can carry them around and link them to your laptop without worrying about accidental damage. Thanks to the box's tough ABS construction, you can rest assured your PCB is protected against bumps and airborne contaminants. This plastic also resists corrosion, so it withstands humid conditions.

Features & Benefits


• Flame-retardant, so only burns for a brief period to reduce the risk of a fire spreading

• IP54-rated enclosure is protected against dust and water sprays from any direction

• Recess on cover for easy labelling

• Includes a lid and two self-tapping screws, so it's ready to assemble

• Textured satin finish prevents snags and blends in well with modern tech devices

Applications


• Electronics manufacturing

• Aerospace technology

• Server rooms

• Telecommunication centres

Can I put a dongle in this enclosure?


Yes, the product's miniature size of 65 (L) x 30 (W) x 15mm (H) makes it ideal for storing and protecting a dongle.

Each
$5.14
Each
$4.28
Each
$3.52
Each
$5.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy