Hammond Flanged 1551 Series Black Black Lid ABS Enclosure, IP54, 15.5 mm x 35 mm x 20 mm
- RS Stock No.:
- 197-4433
- Distrelec Article No.:
- 301-00-666
- Mfr. Part No.:
- 1551ABK
- Brand:
- Hammond
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$4.69
(exc. GST)
$5.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 37 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $4.69 | - |
| 13 - 24 | $4.61 | 1% |
| 25 + | $4.50 | 4% |
*price indicative
- RS Stock No.:
- 197-4433
- Distrelec Article No.:
- 301-00-666
- Mfr. Part No.:
- 1551ABK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 15.5mm | |
| External Width | 20mm | |
| External Length | 35mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1551 | |
| Weight | 4.5g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 15.5mm | ||
External Width 20mm | ||
External Length 35mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1551 | ||
Weight 4.5g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond Enclosure, 35 (L) x 20 (W) x 15.5mm (H), Flame-Retardant ABS Body, Flanged Design - 1551 Series - 1551ABK
Go for this enclosure from Hammond to house your sensitive electronic components. With the two board standoffs moulded into its interior, this unit is just the right fit for mounting your PCB horizontally. The smooth satin interior makes board installation simple, with no risk of scratches. Compact external dimensions of 35 (L) x 20 (W) x 15.5mm (H) let you maximise space in your system. Thanks to its flanged structure, you'll find it a cinch to fix this enclosure on a wall, panel or rack.
Features & Benefits
• Lid helps prevent dirt and moisture contamination
• Recessed cover for convenient label fixing
• Two-piece structure speedy assembly and disassembly
Applications
• Manufacturing industry
• Telecommunications networks
• Automotive engineering
• Water treatment plants
What's this enclosure made from?
As this enclosure is made from durable ABS plastic, it has flame-retardant properties, shrugs off chemical damage and stands up to impact, so it's a hardy option for challenging environments.
How do I secure the lid?
This enclosure comes with two self-tapping screws you can use to easily tighten the lid to the body.
- RS Stock No. 1974451
- Mfr. Part No. 1551GRBK
Each
$5.29
- RS Stock No. 5135454
- Mfr. Part No. 1551MFLBK
Each
$3.72
- RS Stock No. 1974474
- Mfr. Part No. 1551USB1BK
Each
$4.28
- RS Stock No. 5135426
- Mfr. Part No. 1551GFLBK
Each
$5.08
Related links
- Hammond 1551 Series Clear ABS Enclosure 35 mm, 20 mm
- Hammond 1551 Series Translucent ABS Enclosure 35 mm, 20 mm
- Hammond 1551 Series Translucent Red ABS Enclosure 35 mm, 20 mm
- Hammond 1551 Series Black ABS Enclosure 35 mm, 20 mm
- Hammond 1551 Series Black ABS Enclosure 65 mm, 30 mm
- Hammond 1551 Series Black ABS Enclosure 50 mm, 25 mm
- Hammond 1551 Series Black ABS Enclosure 35 mm, 35 mm
- Hammond 1551 Series Grey ABS Enclosure 35 mm, 20 mm











