Fibox EURONORD Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, 41 mm x 98 mm x 66 mm
- RS Stock No.:
- 194-3129
- Distrelec Article No.:
- 300-38-795
- Mfr. Part No.:
- PC 071004 ENCLOSURE
- Brand:
- Fibox
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.82
(exc. GST)
$40.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.82 |
| 10 - 14 | $35.55 |
| 15 + | $33.89 |
*price indicative
- RS Stock No.:
- 194-3129
- Distrelec Article No.:
- 300-38-795
- Mfr. Part No.:
- PC 071004 ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 41mm | |
| External Width | 66mm | |
| External Length | 98mm | |
| IP Rating | IP67, IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | EURONORD | |
| Standards/Approvals | RoHS | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 41mm | ||
External Width 66mm | ||
External Length 98mm | ||
IP Rating IP67, IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series EURONORD | ||
Standards/Approvals RoHS | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- FI
Base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.
EURONORD range is designed to house DIN-rail mounted terminal block and various types of sensors. EURONORD enclosures are available in polycarbonate, ABS and polyester. There are more than 140 different off-the-shelf versions available.
- RS Stock No. 4985258
- Mfr. Part No. PCM 175/125 G ENCLOSURE
Each
$100.87
- RS Stock No. 4985236
- Mfr. Part No. PCM 175/100 G ENCLOSURE
Each
$84.39
- RS Stock No. 4985270
- Mfr. Part No. PCM 175/150 G ENCLOSURE
Each
$162.00
- RS Stock No. 4985214
- Mfr. Part No. PCM 150/75 G ENCLOSURE
Each
$123.69
Related links
- Fibox EURONORD Series Grey ABS Enclosure IP67 98 mm, 66 mm
- Fibox EURONORD Series Unpainted Aluminium Enclosure IP67 IK08 46 mm 66 mm
- Fibox EURONORD Series Grey Aluminium Enclosure IP67 IK08 46 mm 60 mm
- Fibox EURONORD Series Grey Polycarbonate Enclosure IP66 160 mm, 80 mm
- Fibox EURONORD Series Grey Polycarbonate Enclosure IP67 IK07 90 mm 120 mm
- Fibox EURONORD Series Grey Polycarbonate Enclosure IP66 IK08 101 mm 160 mm
- Fibox EURONORD Series Grey Polycarbonate Enclosure IP67 IK07 55 mm 80 mm
- Fibox EURONORD Series Grey Polycarbonate Enclosure IP66 IK08 150 mm 160 mm











