Fibox Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 360 x 160 x 101mm
- RS Stock No.:
- 194-3123
- Mfr. Part No.:
- PC 163610 ENCLOSURE
- Brand:
- Fibox
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$230.66
(exc. GST)
$253.73
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $230.66 |
10 - 14 | $225.02 |
15 + | $215.33 |
- RS Stock No.:
- 194-3123
- Mfr. Part No.:
- PC 163610 ENCLOSURE
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.
EURONORD range is designed to house DIN-rail mounted terminal block and various types of sensors. EURONORD enclosures are available in polycarbonate, ABS and polyester. There are more than 140 different off-the-shelf versions available.
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 360 mm |
External Height | 101 mm |
External Width | 160 mm |
External Dimensions | 360 x 160 x 101mm |
Range | Euronord |
IP Rating | IP66, IP67 |
Colour | Grey |
Lid Colour | Grey |
RAL Code | RAL 7035 |
Gasket Material | Polyurethane |
Related links
- Fibox Grey ABS Enclosure, IP66, IP67, 360 x 160 x 101mm
- Fibox PC Series Polycarbonate General Purpose Enclosure, IP66,...
- Fibox PC Series Polycarbonate General Purpose Enclosure, IP66,...
- Fibox PC Series Polycarbonate General Purpose Enclosure, IP66,...
- Fibox PC Series ABS General Purpose Enclosure, IP66, IP67, 360 x 160 x 95mm
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 250 x 160 x 150mm
- Fibox Euronorm II Series Grey Polycarbonate Enclosure, IP66, IP67,...
- Fibox Euronord II Series Grey Polyester Enclosure, IP54, IP66,...