Fibox EURONORD Series Grey Polycarbonate Enclosure, IP66, IP67, IK08, IK07, 55 mm x 160 mm x 80 mm
- RS Stock No.:
- 797-5377
- Distrelec Article No.:
- 300-38-804
- Mfr. Part No.:
- PC 081606 ENCLOSURE
- Brand:
- Fibox
This image is representative of the product range
Subtotal (1 unit)*
$30.13
(exc. GST)
$33.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.13 |
*price indicative
- RS Stock No.:
- 797-5377
- Distrelec Article No.:
- 300-38-804
- Mfr. Part No.:
- PC 081606 ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 55mm | |
| External Length | 160mm | |
| External Width | 80mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | EURONORD | |
| Standards/Approvals | BV, CSA, FI, Lloyds, CE, UL | |
| Transparent Door | Yes | |
| IK Rating | IK08, IK07 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 55mm | ||
External Length 160mm | ||
External Width 80mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series EURONORD | ||
Standards/Approvals BV, CSA, FI, Lloyds, CE, UL | ||
Transparent Door Yes | ||
IK Rating IK08, IK07 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
Euronord Polycarbonate Enclosures
The Fibox PCT range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of a PUR gasket and stainless steel cover screws.;The PCT Enclosure is can also be used to house DIN rail mounted terminal blocks.
Features and Benefits
Outer surface is free of gate marks creating a smooth area for labels, decals or screen printing
Cover screws fully tighten in 4 revolutions, are held captive, but are still removable
Injection moulded plastic threads allow the cover screws to fasten quickly while preventing sticking and corrosion
Multiple low height mounting points maximise useable internal depth
Decorative cover plugs create a smooth finished appearance
Mounting holes are outside the gasket area to maintain water tight protection
Bevelled edge design creates a modern look
Robotically applied and foamed in place PUR gasket
Extension strip structure reinforces inner gasket groove edge to protect against side impact
IP66/IP67 ingress protection EN60529
IK07 impact resistance EN 50102
Electrically insulated
Halogen free
UV resistant
Good chemical resistance
UL945V flammability rating
Typical Applications
Test and Measurement Instrumentation;Medical Tools;Transportation Equipment;Industrial Controls;Lighting Applications
What is Supplied?
This enclosure comes complete with PUR gasket, Stainless Steel cover screws
Note
The following enclosures have a transparent lid: 797-5415, 797-5419, 797-5428, 797-5421, 797-5434, 797-5437, 797-5431, 797-5440, 797-5443 and 797-5447. All others have a plain lid.
Standards
USA: Enclosures for Electrical Equipment NEMA Type 1, 4, 4X, 12 and 13
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298:1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298:1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991
Supplied with
Enclosure base, cover with PUR gasket, cover screws and mounting screws.
Related links
- Fibox EURONORD Series Grey Polycarbonate Enclosure IP67 IK07 90 mm 120 mm
- Fibox EURONORD Series Grey Polycarbonate Enclosure IP66 160 mm, 80 mm
- Fibox Euronord II Series Grey Polycarbonate Enclosure IP66 IK08 65 mm 80 mm
- Fibox Euronord II Series Grey Polyester Enclosure IP67 160 mm, 75 mm
- Fibox EURONORD Series Grey Polycarbonate Enclosure IP66 IK08 101 mm 160 mm
- Fibox EURONORD Series Grey Polycarbonate Enclosure IP66 IK08 150 mm 160 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 IK07 80 mm 90 mm
- Fibox Grey Polycarbonate Enclosure IP67 IK07 95 mm 80 mm
