Fibox EURONORD Series Grey Grey Lid Aluminium Enclosure, IP66, IP67, IP68, IK08, 46 mm x 66 mm x 60 mm

Subtotal (1 unit)*

$103.12

(exc. GST)

$113.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
  • Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.12

*price indicative

RS Stock No.:
738-9262
Mfr. Part No.:
ALN 060605 COMPLETE UP
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure

Body Material

Aluminium

External Height

46mm

External Length

66mm

External Width

60mm

IP Rating

IP66, IP67, IP68

Lid Colour

Grey

Colour

Grey

Hazardous Area Certification

No

Shielding

Unshielded

Internal Mount Type

DIN Rail

Series

EURONORD

Standards/Approvals

FIMKO, GOST R, UL

IK Rating

IK08

Gasket Material

Polyurethane

FIBOX Euronord Aluminium Enclosure


Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The enclosure lid has a sealing gasket, and can be easily sealed with a single 90° turn on the quick-lock stainless steel screw.

Features and Benefits


• Temperature range -50°C to +80°C (continuous), -50 to +140°C (short term)

• Designed to house DIN Rail-mounted terminal blocks and various types of sensors

• IP 66/67

• Raw, not painted

(IP) Ingress Protection and what it means?


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s


Can the box be used outside?

• Yes, Euronord series enclosures have IP66, IP67 & IP68 rating

Can you purchase mounting plates separately

• No, Euronord mounting plates are not available separately

What is supplied?


• Enclosure, Base with screws for mounting plate/ DIN Rail, cover with PUR or Neoprene gasket and stainless steel cover screws

Approvals

UL Type 1, 4, 4X, 12, 13 (USA); IP 67/IP 66 (EURO); IEC 529 (Others)

Standards

EN 62208:2003 (50298:1998). EN 60950.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy