Fibox Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 150 mm x 180 mm x 180 mm

Subtotal (1 unit)*

$162.00

(exc. GST)

$178.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 98 unit(s) shipping from 23 November 2026
  • Plus 137 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.00

*price indicative

RS Stock No.:
498-5270
Mfr. Part No.:
PCM 175/150 G ENCLOSURE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure

Body Material

Polycarbonate

External Height

150mm

External Width

180mm

External Length

180mm

IP Rating

IP67, IP66

Lid Colour

Grey

Colour

Grey

Hazardous Area Certification

No

Shielding

No

Standards/Approvals

GL, FIMKO, DN, UL, GOSTR

IK Rating

IK08

Gasket Material

Thermoplastic Elastomer

COO (Country of Origin):
FI

MNX-PCM Series - IP66/67


The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.

Features and Benefits


50mm deep bases with a variety of lid depths;PUR/TPE rubber gasket resistant to oil, water and acid;Lids secured with captive polyamide screws;Fitted with knockouts;Flame resistance rating: UL94-V5;Self-extinguishing ;Ingress Protection of IP66/67;Temperature range: -40 to +80°C ( -40 to +120°C short term)

Typical Applications


Test and Measurement Instrumentation;Medical Tools;Transportation Equipment;Industrial Controls;Lighting Applications

What is Supplied?


This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy