Fibox EURONORD Series Unpainted Unpainted Lid Aluminium Enclosure, IP68, IP67, IP66, IK08, 46 mm x 100 mm x 66 mm
- RS Stock No.:
- 738-9274
- Distrelec Article No.:
- 303-71-206
- Mfr. Part No.:
- ALN 061005 COMPLETE UP
- Brand:
- Fibox
Subtotal (1 unit)*
$58.37
(exc. GST)
$64.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.37 |
*price indicative
- RS Stock No.:
- 738-9274
- Distrelec Article No.:
- 303-71-206
- Mfr. Part No.:
- ALN 061005 COMPLETE UP
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 46mm | |
| External Width | 66mm | |
| External Length | 100mm | |
| IP Rating | IP68, IP67, IP66 | |
| Lid Colour | Unpainted | |
| Colour | Unpainted | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | EURONORD | |
| Standards/Approvals | GOST R, FIMKO, UL | |
| IK Rating | IK08 | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 46mm | ||
External Width 66mm | ||
External Length 100mm | ||
IP Rating IP68, IP67, IP66 | ||
Lid Colour Unpainted | ||
Colour Unpainted | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series EURONORD | ||
Standards/Approvals GOST R, FIMKO, UL | ||
IK Rating IK08 | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- FI
FIBOX Euronord Aluminium Enclosure
Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The enclosure lid has a sealing gasket, and can be easily sealed with a single 90° turn on the quick-lock stainless steel screw.
Features and Benefits
• Temperature range -50°C to +80°C (continuous), -50 to +140°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67
• Raw, not painted
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
• Yes, Euronord series enclosures have IP66, IP67 & IP68 rating
Can you purchase mounting plates separately
• No, Euronord mounting plates are not available separately
What is supplied?
• Enclosure, Base with screws for mounting plate/ DIN Rail, cover with PUR or Neoprene gasket and stainless steel cover screws
Approvals
UL Type 1, 4, 4X, 12, 13 (USA); IP 67/IP 66 (EURO); IEC 529 (Others)
Standards
EN 62208:2003 (50298:1998). EN 60950.
- RS Stock No. 7389338
- Mfr. Part No. ALN 234018 COMPLETE UP
Each
$1,003.43
- RS Stock No. 7389325
- Mfr. Part No. ALN 163609 COMPLETE UP
Each
$273.70
- RS Stock No. 7389271
- Mfr. Part No. ALN 080806 COMPLETE UP
Each
$162.94
- RS Stock No. 7389296
- Mfr. Part No. ALN 122208 COMPLETE UP
Each
$144.15
Related links
- Fibox EURONORD Series Grey Aluminium Enclosure IP67 IK08 46 mm 60 mm
- Fibox EURONORD Series Unpainted Aluminium Enclosure IP67 IK08 91 mm 161.5 mm
- Fibox EURONORD Series Unpainted Aluminium Enclosure IP67 IK08 180 mm 230 mm
- Fibox EURONORD Series Unpainted Aluminium Enclosure IP67 IK08 110 mm 230 mm
- Fibox EURONORD Series Unpainted Aluminium Enclosure IP68 IK08 91 mm 161.5 mm
- Fibox ALU Series Black RAL 7001 Aluminium General Purpose Enclosure IP67 IK08 66 mm 46 mm
- Fibox EURONORD Series Unpainted Aluminium Enclosure IP67 IK08 81 mm 125 mm
- Fibox EURONORD Series Unpainted Aluminium Enclosure IP67 IK08 110 mm 200 mm












