Fibox Cardmaster Series Grey Smoke Grey Lid ABS Enclosure, IP65, IK07, 167 mm x 390 mm x 316 mm
- RS Stock No.:
- 194-3091
- Distrelec Article No.:
- 150-58-763
- Mfr. Part No.:
- ABS 36/31-3 ENCLOSURE
- Brand:
- Fibox
Get a bulk buy discount
Add 10 more to save $33.40
View bulk pricing optionsSubtotal (1 unit)*
$196.02
(exc. GST)
$215.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $196.02 | - |
| 10 - 14 | $192.68 | $33.40 |
| 15 + | $185.16 | $162.90 |
*price indicative
- RS Stock No.:
- 194-3091
- Distrelec Article No.:
- 150-58-763
- Mfr. Part No.:
- ABS 36/31-3 ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 167mm | |
| External Length | 390mm | |
| External Width | 316mm | |
| IP Rating | IP65 | |
| Lid Colour | Smoke Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | Cardmaster | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Gasket Material | Polyurethane, Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 167mm | ||
External Length 390mm | ||
External Width 316mm | ||
IP Rating IP65 | ||
Lid Colour Smoke Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series Cardmaster | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Gasket Material Polyurethane, Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- FI
Base, terminal compartment cover with EPDM gasket and screws for mounting plate/DIN-rail. -3 and -L3 versions: Transparent cover with PUR gasket, hinges, locking devices, FC version: Closed PC frame front plate with PUR gasket and cover screws.
CARDMASTER range is ideal for packaging instrumentation, measurement, monitoring and process control equipment. It provides two compartments - one for circuit boards and sensors with slots for printed circuit board insertion, and another one for terminal and wiring. All sizes are available in both polycarbonate and ABS.
Related links
- Fibox CARDMASTER Grey Polycarbonate Enclosure 167 mm 316 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IK07 316 mm 134 mm
- Fibox Cardmaster Series Grey ABS Enclosure IK07 156 mm 219 mm
- Fibox Cardmaster Series Grey ABS Enclosure IK07 119 mm 185 mm
- Fibox CARDMASTER Series Grey Polycarbonate Enclosure IK07 213 mm, 185 mm
- Fibox CARDMASTER Series Grey Polycarbonate Enclosure IK07 280 mm, 219 mm
- Fibox CARDMASTER Series Grey Polycarbonate Enclosure IP67 IK07 89 mm 160 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK07 383 mm 383 mm
