Fibox Cardmaster Series Grey Smoke Grey Lid ABS Enclosure, IP65, IK07, 119 mm x 235 mm x 185 mm

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$185.21

(exc. GST)

$203.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$185.21-
10 - 14$182.081%
15 +$174.995%

*price indicative

RS Stock No.:
194-3069
Distrelec Article No.:
150-58-722
Mfr. Part No.:
ABS 21/18-3 ENCLOSURE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure

Body Material

ABS

External Height

119mm

External Width

185mm

External Length

235mm

IP Rating

IP65

Lid Colour

Smoke Grey

Colour

Grey

Hazardous Area Certification

No

Series

Cardmaster

Standards/Approvals

No

IK Rating

IK07

Gasket Material

Ethylene Propylene Diene Monomer, PUR

COO (Country of Origin):
FI
Base, terminal compartment cover with PUR gasket and screws for mounting plate/DIN-rail. -3 and -L3 versions: Transparent cover with PUR gasket, hinges, locking devices, FC version: Closed PC frame front plate with PUR gasket and cover screws.

CARDMASTER range is ideal for packaging instrumentation, measurement, monitoring and process control equipment. It provides two compartments - one for circuit boards and sensors with slots for printed circuit board insertion, and another one for terminal and wiring. All sizes are available in both polycarbonate and ABS.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy