Fibox Grey Smoke Grey Lid ABS Enclosure, IP65, IK07, 129 mm x 320 mm x 260 mm
- RS Stock No.:
- 194-3071
- Mfr. Part No.:
- ABS 30/25-3 ENCLOSURE
- Brand:
- Fibox
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$215.34
(exc. GST)
$236.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $215.34 | - |
| 10 - 14 | $212.78 | 1% |
| 15 + | $205.91 | 4% |
*price indicative
- RS Stock No.:
- 194-3071
- Mfr. Part No.:
- ABS 30/25-3 ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 129mm | |
| External Length | 320mm | |
| External Width | 260mm | |
| IP Rating | IP65 | |
| Lid Colour | Smoke Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Gasket Material | Ethylene Propylene Diene Monomer, Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 129mm | ||
External Length 320mm | ||
External Width 260mm | ||
IP Rating IP65 | ||
Lid Colour Smoke Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Gasket Material Ethylene Propylene Diene Monomer, Polyurethane | ||
- COO (Country of Origin):
- FI
Base, terminal compartment cover with EPDM gasket and screws for mounting plate/DIN-rail. -3 and -L3 versions: Transparent cover with PUR gasket, hinges, locking devices, FC version: Closed PC frame front plate with PUR gasket and cover screws.
CARDMASTER range is ideal for packaging instrumentation, measurement, monitoring and process control equipment. It provides two compartments - one for circuit boards and sensors with slots for printed circuit board insertion, and another one for terminal and wiring. All sizes are available in both polycarbonate and ABS.
Related links
- Fibox CARDMASTER Grey Polycarbonate Enclosure 129 mm 260 mm
- Fibox Grey ABS Enclosure IK07 134 mm 160 mm
- Fibox NEO Series Light Grey ABS Enclosure IP67 150 mm, 320 mm
- Fibox NEO ABS 423215 G Series Light Grey ABS Enclosure IP67 150 mm, 320 mm
- Fibox PC Series White Polycarbonate General Purpose Enclosure IK07 260 mm 100 mm
- Fibox Cardmaster Series Grey ABS Enclosure IK07 156 mm 219 mm
- Fibox Cardmaster Series Grey ABS Enclosure IK07 167 mm 316 mm
- Fibox Cardmaster Series Grey ABS Enclosure IK07 119 mm 185 mm
