Fibox CARDMASTER Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, IK07, 89 mm x 188 mm x 160 mm
- RS Stock No.:
- 194-3097
- Mfr. Part No.:
- PC 17/16-LFC3 ENCLOSURE
- Brand:
- Fibox
Get a bulk buy discount
Add 10 more to save $31.10
View bulk pricing optionsSubtotal (1 unit)*
$89.39
(exc. GST)
$98.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $89.39 | - |
| 10 - 14 | $86.28 | $31.10 |
| 15 + | $82.22 | $107.55 |
*price indicative
- RS Stock No.:
- 194-3097
- Mfr. Part No.:
- PC 17/16-LFC3 ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 89mm | |
| External Width | 160mm | |
| External Length | 188mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | CARDMASTER | |
| Standards/Approvals | RoHS Compliant | |
| IK Rating | IK08, IK07 | |
| Gasket Material | Polyurethane, Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 89mm | ||
External Width 160mm | ||
External Length 188mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series CARDMASTER | ||
Standards/Approvals RoHS Compliant | ||
IK Rating IK08, IK07 | ||
Gasket Material Polyurethane, Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- FI
Base, terminal compartment cover with EPDM gasket and screws for mounting plate/DIN-rail. -3 and -L3 versions: Transparent cover with PUR gasket, hinges, locking devices, FC version: Closed PC frame front plate with PUR gasket and cover screws.
CARDMASTER range is ideal for packaging instrumentation, measurement, monitoring and process control equipment. It provides two compartments - one for circuit boards and sensors with slots for printed circuit board insertion, and another one for terminal and wiring. All sizes are available in both polycarbonate and ABS.
- RS Stock No. 7975443
- Mfr. Part No. PCT 162409 ENCLOSURE
Each
$343.81
Each
$216.45
- RS Stock No. 7975342
- Mfr. Part No. PC 050504 ENCLOSURE
Each
$37.15
- RS Stock No. 5082805
- Mfr. Part No. PC 3819 18 T ENCLOSURE
Each
$313.15
Related links
- Fibox CARDMASTER Grey Polycarbonate Enclosure 106 mm 160 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 134 mm 160 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 108 mm 160 mm
- Fibox CARDMASTER Series Grey Polycarbonate Enclosure IK07 213 mm, 185 mm
- Fibox CARDMASTER Series Grey Polycarbonate Enclosure IK07 280 mm, 219 mm
- Fibox SOLID PC Series Grey Polycarbonate Enclosure IK08 130 mm 188 mm
- Fibox SOLID PC Series Grey Polycarbonate Enclosure IP67 IK09 180 mm 188 mm
- Fibox CARDMASTER Grey 166 x 160 x 80mm












