Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 383 mm x 134 mm x 383 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-8145
Distrelec Article No.:
303-71-184
Mfr. Part No.:
PC 36/31-C3 enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

383mm

External Length

134mm

External Width

383mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Hazardous Area Certification

No

Internal Mount Type

Surface

Series

PC

Mounting plate

Yes

Standards/Approvals

RoHS, EN 60529, EN 62262, IEC 695-2-1, UL 746C, UL 94 V0

Transparent Door

No

IK Rating

IK07

Gasket Material

Polyurethane

COO (Country of Origin):
FI
The Fibox enclosure with aluminium front plate is made from polycarbonate.

UL 746C UV resistance

UL 94 V0 flammability rating

It is halogen free

Each
$339.33
Each
$48.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy