Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$4.93
(exc. GST)
$5.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $4.93 | - |
| 5 + | $4.07 | 17% |
*price indicative
- RS Stock No.:
- 192-0729
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 31.5mm | |
| External Width | 27.2mm | |
| External Length | 56.5mm | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Standards/Approvals | CE, RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 31.5mm | ||
External Width 27.2mm | ||
External Length 56.5mm | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Standards/Approvals CE, RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part ABS Enclosure
Introducing the range of RS PRO General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment. It is also suitable for a range of applications that dont require hermetic seals and offers basic protection.
Features and Benefits:
• The enclosure lid and base are moulded in durable and high-strength ABS and both parts offer recesses for keypads and overlays
• The solid ABS material reduces noise and offers basic protection to keep superficial dust and debris out, but it is not ingress protected
• The unit also offers an option where a PCB can be attached to the base and the cover of the enclosure for additional versatility
• The general-purpose enclosure lid is mounted by 1 screw for easy assembly
• Smooth finish for easy cleaning and keeping the surface dust and debris free
• Size 31.5 x 56.6 x 27.2 mm
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Whats included?
• Base and Lid of the Enclosure
• 1 x Screw
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has no IP rating which means it is not protected from any liquids, water ingress or harsh dust and debris, so this product is not recommended for outside use and is also recommended to be kept away from liquids or high dust and debris areas when being used indoors.
- RS Stock No. 1920702
Each
$39.48
- RS Stock No. 5173664
Each
$30.54
- RS Stock No. 5173816
Each
$38.96
Related links
- RS PRO Black ABS Enclosure 31.5 mm 27.2 mm
- RS PRO White ABS Enclosure 31.5 mm 27.2 mm
- RS PRO 2000 Series Grey ABS Enclosure 135.8 mm, 64.6 mm
- Fibox EURONORD Series Silver Grey Aluminium Enclosure IP66 IK08 56.5 mm 82 mm
- RS PRO Grey ABS Enclosure 150 mm, 100 mm
- RS PRO Grey ABS Enclosure IK07 25.4 mm 93.1 mm
- RS PRO Grey ABS Enclosure IK10 200 mm 80 mm
- RS PRO Grey ABS Enclosure IK10 200 mm 140 mm












